BC80725MTF
vs
PMST4401-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
0.8 A
0.6 A
Collector-Emitter Voltage-Max
45 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
80
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
PNP
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
250 MHz
Base Number Matches
2
5
Rohs Code
Yes
Part Package Code
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
ECCN Code
EAR99
Collector-Base Capacitance-Max
8 pF
Operating Temperature-Max
150 °C
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
35 ns
VCEsat-Max
0.75 V
Compare BC80725MTF with alternatives
Compare PMST4401-T with alternatives