BC807-40_R1_10001 vs BCX71KTRL13 feature comparison

BC807-40_R1_10001 PanJit Semiconductor

Buy Now Datasheet

BCX71KTRL13 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANJIT INTERNATIONAL INC NXP SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 380
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.33 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 100 MHz 180 MHz
Base Number Matches 2 1
Pbfree Code Yes
Package Description SMALL OUTLINE, R-PDSO-G3
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
VCEsat-Max 0.25 V

Compare BC807-40_R1_10001 with alternatives

Compare BCX71KTRL13 with alternatives