BC807-40_R1_10001 vs BCX71KE6327HTSA1 feature comparison

BC807-40_R1_10001 PanJit Semiconductor

Buy Now Datasheet

BCX71KE6327HTSA1 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer PANJIT INTERNATIONAL INC INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 110
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.33 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 100 MHz 250 MHz
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare BC807-40_R1_10001 with alternatives

Compare BCX71KE6327HTSA1 with alternatives