BC807-40WHF vs BC807-16W-QF feature comparison

BC807-40WHF Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

BC807-16W-QF Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G3 SC-70, SOT-323, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 80 MHz
Base Number Matches 1 1
Part Package Code SC-70
Pin Count 3
Manufacturer Package Code SOT323
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Collector-Base Capacitance-Max 5 pF
Power Dissipation-Max (Abs) 0.29 W
Reference Standard AEC-Q101; IEC-60134
VCEsat-Max 0.7 V

Compare BC807-40WHF with alternatives

Compare BC807-16W-QF with alternatives