BC807-40W-T vs BC807-40W_R1_00001 feature comparison

BC807-40W-T Nexperia

Buy Now Datasheet

BC807-40W_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA PANJIT INTERNATIONAL INC
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type PNP PNP
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 3 1

Compare BC807-40W-T with alternatives

Compare BC807-40W_R1_00001 with alternatives