BC807-40W-QX
vs
BC807-25W-H
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
FORMOSA MICROSEMI CO LTD
|
Part Package Code |
SC-70
|
|
Package Description |
SC-70, SOT-323, 3 PIN
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
|
Manufacturer Package Code |
SOT323
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Base Capacitance-Max |
5 pF
|
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
160
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.29 W
|
|
Reference Standard |
AEC-Q101; IEC-60134
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
80 MHz
|
100 MHz
|
VCEsat-Max |
0.7 V
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BC807-40W-QX with alternatives
Compare BC807-25W-H with alternatives