BC807-40W-H
vs
BC807W-QF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FORMOSA MICROSEMI CO LTD
NEXPERIA
Package Description
SMALL OUTLINE, R-PDSO-G3
SC-70, SOT-323, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
100
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
80 MHz
Base Number Matches
1
1
Part Package Code
SC-70
Pin Count
3
Manufacturer Package Code
SOT323
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Collector-Base Capacitance-Max
5 pF
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Power Dissipation-Max (Abs)
0.29 W
Reference Standard
AEC-Q101; IEC-60134
VCEsat-Max
0.7 V
Compare BC807-40W-H with alternatives
Compare BC807W-QF with alternatives