BC807-40W-AU_R1_000A1
vs
BCX71K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
NEXPERIA
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
6
|
Date Of Intro |
|
1984-10-10
|
Additional Feature |
|
LOW NOISE
|
Collector Current-Max (IC) |
|
0.1 A
|
Collector-Emitter Voltage-Max |
|
45 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
380
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
PNP
|
Reference Standard |
|
AEC-Q101
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
Turn-off Time-Max (toff) |
|
800 ns
|
Turn-on Time-Max (ton) |
|
150 ns
|
|
|
|
Compare BC807-40W-AU_R1_000A1 with alternatives
Compare BCX71K with alternatives