BC807-40LT1 vs BC807-25E6433 feature comparison

BC807-40LT1 Freescale Semiconductor

Buy Now Datasheet

BC807-25E6433 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SIEMENS A G
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 250 100
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 12 3
ECCN Code EAR99
HTS Code 8541.21.00.75
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation Ambient-Max 0.33 W
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
VCEsat-Max 0.7 V

Compare BC807-25E6433 with alternatives