BC807-40-AU_R1_000A1 vs BC807-40_R1_10001 feature comparison

BC807-40-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

BC807-40_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer PANJIT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Collector Current-Max (IC) 0.5 A
Configuration SINGLE
DC Current Gain-Min (hFE) 250
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.33 W
Surface Mount YES
Transition Frequency-Nom (fT) 100 MHz

Compare BC807-40-AU_R1_000A1 with alternatives

Compare BC807-40_R1_10001 with alternatives