BC807-40 vs BC807-40WF2HF feature comparison

BC807-40 Allegro MicroSystems LLC

Buy Now Datasheet

BC807-40WF2HF Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 45 1
Package Description SMALL OUTLINE, R-PDSO-G3
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Compare BC807-40WF2HF with alternatives