BC807-40 vs MMST2222AP feature comparison

BC807-40 Siemens

Buy Now Datasheet

MMST2222AP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G MICRO COMMERCIAL COMPONENTS
Part Package Code SOT-23
Package Description SOT-23, 3 PIN ULTRA SMALL, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 170
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 0.33 W
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
VCEsat-Max 0.7 V
Base Number Matches 6 1
Pbfree Code Yes

Compare BC807-40 with alternatives

Compare MMST2222AP with alternatives