BC807-40
vs
BC807-40LT1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code |
SOT-23
|
|
Package Description |
SOT-23, 3 PIN
|
PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Collector Current-Max (IC) |
|
0.5 A
|
Collector-Emitter Voltage-Max |
|
45 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
250
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
PNP
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
100 MHz
|
|
|
|
Compare BC807-40 with alternatives
Compare BC807-40LT1 with alternatives