BC807-40 vs 2SA1496 feature comparison

BC807-40 Rectron Semiconductor

Buy Now Datasheet

2SA1496 SANYO Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD SANYO ELECTRIC CO LTD
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.1 A
Collector-Emitter Voltage-Max 45 V 50 V
Configuration SINGLE SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 250 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 4 2
Package Description SMALL OUTLINE, R-PDSO-G3
JEDEC-95 Code TO-236
Power Dissipation-Max (Abs) 0.2 W
Transistor Application SWITCHING

Compare BC807-40 with alternatives

Compare 2SA1496 with alternatives