BC807-40 vs BC807-40 feature comparison

BC807-40 National Semiconductor Corporation

Buy Now Datasheet

BC807-40 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP GENERAL SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH CURRENT DRIVER
Collector Current-Max (IC) 0.5 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 250
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 100 MHz
VCEsat-Max 0.7 V
Base Number Matches 3 1
Part Package Code SOT-23
Pin Count 3

Compare BC807-40 with alternatives

Compare BC807-40 with alternatives