BC807-40
vs
BC807-40-7
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LITE-ON SEMICONDUCTOR CORP
|
DIODES INC
|
Package Description |
GREEN, PLASTIC PACKAGE-3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
170
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Collector-Base Capacitance-Max |
|
12 pF
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.31 W
|
Terminal Finish |
|
TIN LEAD
|
VCEsat-Max |
|
0.7 V
|
|
|
|
Compare BC807-40 with alternatives
Compare BC807-40-7 with alternatives