BC807-40,235
vs
BC807-40
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
TO-236
|
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT23
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
1993-03-01
|
|
Samacsys Manufacturer |
Nexperia
|
Infineon
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
250
|
JEDEC-95 Code |
TO-236AB
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Reference Standard |
IEC-60134
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
80 MHz
|
200 MHz
|
Base Number Matches |
1
|
11
|
Package Description |
|
ROHS COMPLIANT PACKAGE-3
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.35 W
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BC807-40,235 with alternatives
-
BC807-40,235 vs BC807R-40-TAPE-7
-
BC807-40,235 vs 933628580185
-
BC807-40,235 vs BC807-40-Q
-
BC807-40,235 vs BC807-40,215
-
BC807-40,235 vs 933628580215
-
BC807-40,235 vs BC807-40/T4
-
BC807-40,235 vs BC807-40/T3
-
BC807-40,235 vs BC807-40-TAPE-7
-
BC807-40,235 vs BC807-40/A2
Compare BC807-40 with alternatives