BC807-25LT1
vs
BC807-25W-TP
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
LESHAN RADIO CO LTD
|
MILL-MAX MFG CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
0.5 A
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
160
|
|
Number of Elements |
1
|
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
PNP
|
|
Power Dissipation-Max (Abs) |
0.3 W
|
|
Surface Mount |
YES
|
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
Base Number Matches |
12
|
2
|
Package Description |
|
PLASTIC PACKAGE-3
|
Pin Count |
|
3
|
|
|
|
Compare BC807-25LT1 with alternatives
Compare BC807-25W-TP with alternatives