BC807-16W-AU_R2_000A1 vs BC327-16,412 feature comparison

BC807-16W-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BC327-16,412 Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description CYLINDRICAL, O-PBCY-W3
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz

Compare BC807-16W-AU_R2_000A1 with alternatives

Compare BC327-16,412 with alternatives