BC807-16W
vs
BC807-40W-AQ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
DIOTEC SEMICONDUCTOR AG
|
Reach Compliance Code |
unknown
|
compliant
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
45 V
|
45 V
|
DC Current Gain-Min (hFE) |
100
|
250
|
Base Number Matches |
18
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
SOT-323, 3 PIN
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Diotec
|
Collector-Base Capacitance-Max |
|
12 pF
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
0.2 W
|
Reference Standard |
|
AEC-Q101
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
80 MHz
|
VCEsat-Max |
|
0.7 V
|
|
|
|
Compare BC807-40W-AQ with alternatives