BC807-16T/R7 vs BC807-16 feature comparison

BC807-16T/R7 PanJit Semiconductor

Buy Now Datasheet

BC807-16 KEC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC KEC CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
Collector Current-Max (IC) 0.5 A 0.8 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 80 MHz
Base Number Matches 1 2
Part Package Code SOT-23
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.35 W

Compare BC807-16T/R7 with alternatives

Compare BC807-16 with alternatives