BC807-16T/R13
vs
BC807-16
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
KODENSHI AUK CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Pin Count
3
Reach Compliance Code
compliant
unknown
Collector Current-Max (IC)
0.5 A
0.8 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
1
42
ECCN Code
EAR99
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.2 W
Compare BC807-16T/R13 with alternatives