BC807-16T/R
vs
BC807-16E6433
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
SIEMENS A G
|
Package Description |
,
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
PNP
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
3
|
2
|
HTS Code |
|
8541.21.00.75
|
Collector Current-Max (IC) |
|
0.5 A
|
Collector-Emitter Voltage-Max |
|
45 V
|
DC Current Gain-Min (hFE) |
|
60
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation Ambient-Max |
|
0.33 W
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
200 MHz
|
VCEsat-Max |
|
0.7 V
|
|
|
|
Compare BC807-16E6433 with alternatives