BC807-16LT1 vs BC807.16TR feature comparison

BC807-16LT1 Freescale Semiconductor

Buy Now Datasheet

BC807.16TR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS CENTRAL SEMICONDUCTOR CORP
Package Description ,
Reach Compliance Code unknown not_compliant
Collector Current-Max (IC) 0.5 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 100 100
Operating Temperature-Max 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 200 MHz 100 MHz
Base Number Matches 12 1
Pbfree Code No
ECCN Code EAR99
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
VCEsat-Max 0.7 V

Compare BC807.16TR with alternatives