BC807-16LT1 vs BC807/T4 feature comparison

BC807-16LT1 Freescale Semiconductor

Buy Now Datasheet

BC807/T4 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS NXP SEMICONDUCTORS
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.5 A 0.5 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 100 100
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.225 W
Surface Mount YES YES
Transition Frequency-Nom (fT) 200 MHz 100 MHz
Base Number Matches 12 2
Part Package Code SOT-23
Pin Count 3
ECCN Code EAR99
Collector-Emitter Voltage-Max 45 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 0.7 V

Compare BC807/T4 with alternatives