BC807-16LT1 vs BC807-25W-E6327 feature comparison

BC807-16LT1 Rochester Electronics LLC

Buy Now Datasheet

BC807-25W-E6327 Siemens

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SIEMENS A G
Part Package Code SOT-23
Package Description CASE 318-08, TO-236, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 318-08
Reach Compliance Code unknown unknown
kg CO2e/kg 8.8
Average Weight (mg) 11.25
CO2e (mg) 99
Category CO2 Kg 8.8
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 200 MHz
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.21.00.75
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.25 W
VCEsat-Max 0.7 V

Compare BC807-16LT1 with alternatives

Compare BC807-25W-E6327 with alternatives