BC807-16LT1 vs BCX17LT1 feature comparison

BC807-16LT1 Motorola Mobility LLC

Buy Now Datasheet

BCX17LT1 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75 8541.21.00.95
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 40
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz
VCEsat-Max 0.7 V 0.62 V
Base Number Matches 1 1

Compare BC807-16LT1 with alternatives

Compare BCX17LT1 with alternatives