BC807-16E6327
vs
BC848
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
NATIONAL SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Collector Current-Max (IC)
0.5 A
0.1 A
Collector-Emitter Voltage-Max
45 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
110
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Power Dissipation Ambient-Max
0.33 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
300 MHz
VCEsat-Max
0.7 V
Base Number Matches
1
4
Rohs Code
No
Additional Feature
LOW NOISE
JEDEC-95 Code
TO-236AB
JESD-609 Code
e0
Power Dissipation-Max (Abs)
0.3 W
Terminal Finish
Tin/Lead (Sn/Pb)
Transistor Application
AMPLIFIER
Compare BC807-16E6327 with alternatives
Compare BC848 with alternatives