BC807-16
vs
BC807-16L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ITT SEMICONDUCTOR
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector-Base Capacitance-Max
12 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-236
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
200 MHz
VCEsat-Max
0.7 V
0.7 V
Base Number Matches
1
3
Rohs Code
No
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Manufacturer Package Code
CASE 318-07
HTS Code
8541.21.00.75
Collector Current-Max (IC)
0.5 A
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
0.225 W
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Compare BC807-16 with alternatives
Compare BC807-16L with alternatives