BC807 vs BC807-25LT3 feature comparison

BC807 ROHM Semiconductor

Buy Now Datasheet

BC807-25LT3 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD ROCHESTER ELECTRONICS LLC
Package Description SST, 3 PIN CASE 318-08, TO-236, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.8 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 160
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
Base Number Matches 20 4
Pbfree Code No
Rohs Code No
Part Package Code SOT-23
Manufacturer Package Code CASE 318-08
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare BC807 with alternatives

Compare BC807-25LT3 with alternatives