BC807 vs MMBT4403WT1 feature comparison

BC807 National Semiconductor Corporation

Buy Now Datasheet

MMBT4403WT1 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature HIGH CURRENT DRIVER
Collector Current-Max (IC) 0.5 A 0.6 A
Collector-Emitter Voltage-Max 45 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
VCEsat-Max 0.7 V
Base Number Matches 12 1
Pbfree Code No
Part Package Code SC-70
Package Description CASE 419-04, SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 419-04
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns

Compare BC807 with alternatives

Compare MMBT4403WT1 with alternatives