BC639-16D74Z vs BC63916_D27Z feature comparison

BC639-16D74Z Texas Instruments

Buy Now Datasheet

BC63916_D27Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code 3LD, TO-92, MOLDED, 0.200 IN LINE SPACING LD FORM (J61Z OPTION)
HTS Code 8541.21.00.95
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
JESD-609 Code e1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN SILVER COPPER
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 100 MHz

Compare BC639-16D74Z with alternatives

Compare BC63916_D27Z with alternatives