BC639-10
vs
BC639ZL1G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SECOS CORP
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Base Number Matches
8
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Package Description
LEAD FREE, CASE 29-11, TO-92, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 29-11
Additional Feature
EUROPEAN PART NUMBER
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-226
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e1
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
COMMERCIAL
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Compare BC639ZL1G with alternatives