BC638-AMMO vs BC638G feature comparison

BC638-AMMO NXP Semiconductors

Buy Now Datasheet

BC638G onsemi

Buy Now Datasheet
Obsolete Obsolete
NXP SEMICONDUCTORS ONSEMI
CYLINDRICAL, O-PBCY-T3 LEAD FREE, CASE 29-11, TO-226, 3 PIN
unknown unknown
EAR99 EAR99
1 A 0.5 A
60 V 60 V
SINGLE SINGLE
25 40
TO-92 TO-92
O-PBCY-T3 O-PBCY-T3
1 1
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
CYLINDRICAL CYLINDRICAL
PNP PNP
Not Qualified Not Qualified
NO NO
THROUGH-HOLE THROUGH-HOLE
BOTTOM BOTTOM
AMPLIFIER
SILICON SILICON
100 MHz 150 MHz
0.5 V
1 2
Yes
TO-92
3
CASE 29-11
4 Weeks
e1
260
1.5 W
Tin/Silver/Copper (Sn/Ag/Cu)
40

Compare BC638-AMMO with alternatives

Compare BC638G with alternatives