BC638-AMMO vs BC638,126 feature comparison

BC638-AMMO NXP Semiconductors

Buy Now Datasheet

BC638,126 NXP Semiconductors

Buy Now Datasheet
Obsolete Transferred
NXP SEMICONDUCTORS NXP SEMICONDUCTORS
CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
unknown compliant
EAR99 EAR99
1 A 1 A
60 V 60 V
SINGLE SINGLE
25 25
TO-92 TO-92
O-PBCY-T3 O-PBCY-T3
1 1
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
CYLINDRICAL CYLINDRICAL
PNP PNP
Not Qualified Not Qualified
NO NO
THROUGH-HOLE THROUGH-HOLE
BOTTOM BOTTOM
AMPLIFIER AMPLIFIER
SILICON SILICON
100 MHz 100 MHz
0.5 V 0.5 V
1 2
Yes
Yes
e3
0.8 W
MATTE TIN

Compare BC638-AMMO with alternatives

Compare BC638,126 with alternatives