BC638,116
vs
BC638AMO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
25
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.8 W
0.8 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
145 MHz
100 MHz
VCEsat-Max
0.5 V
0.5 V
Base Number Matches
1
2
Compare BC638,116 with alternatives
BC638,116 vs BC638ZL1G
BC638,116 vs BC638
BC638,116 vs BC638ZL1
BC638,116 vs BC638-16-AMMO
BC638,116 vs BC638G
BC638,116 vs BC638-10
BC638,116 vs BC638-AMMO
BC638,116 vs BC638,126
BC638,116 vs BC638D26Z
Compare BC638AMO with alternatives