BC636TA vs BC636-16ZL1 feature comparison

BC636TA Fairchild Semiconductor Corporation

Buy Now Datasheet

BC636-16ZL1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN CASE 29-11, TO-226, 3 PIN
Pin Count 3 3
Manufacturer Package Code 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM CASE 29-11
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 100
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 150 MHz
Base Number Matches 3 2
Additional Feature EUROPEAN PART NUMBER

Compare BC636TA with alternatives

Compare BC636-16ZL1 with alternatives