BC636BU vs JAN2N697S feature comparison

BC636BU Fairchild Semiconductor Corporation

Buy Now Datasheet

JAN2N697S Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP DEFENSE LOGISTICS AGENCY
Part Package Code TO-92
Package Description TO-92, 3 PIN TO-5, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 40
JEDEC-95 Code TO-92 TO-5
JESD-30 Code O-PBCY-T3 O-MBCY-W3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.8 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 1 1
Case Connection COLLECTOR
Reference Standard MIL-19500/99E
Turn-off Time-Max (toff) 1000 ns
Turn-on Time-Max (ton) 200 ns

Compare BC636BU with alternatives

Compare JAN2N697S with alternatives