BC635 vs BC635 feature comparison

BC635 Micro Electronics Ltd

Buy Now Datasheet

BC635 Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO ELECTRONICS LTD CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W 0.8 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 200 MHz
Base Number Matches 1 8
Rohs Code Yes
Part Package Code TO-92
Package Description PLASTIC PACKAGE-3
Pin Count 3

Compare BC635 with alternatives

Compare BC635 with alternatives