BC635 vs BC635RL1G feature comparison

BC635 Fairchild Semiconductor Corporation

Buy Now Datasheet

BC635RL1G onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ON SEMICONDUCTOR
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Manufacturer Package Code 3LD, TO-92, MOLDED, STD STRAIGHT LD (NO EOL CODE) CASE 29-11
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Case Connection ISOLATED
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 40
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.8 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 200 MHz
Base Number Matches 15 1
Samacsys Manufacturer onsemi
Additional Feature EUROPEAN PART NUMBER
Peak Reflow Temperature (Cel) 260

Compare BC635 with alternatives

Compare BC635RL1G with alternatives