BC618RL1G vs 2SC1741AT93Q feature comparison

BC618RL1G onsemi

Buy Now Datasheet

2SC1741AT93Q ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ROHM CO LTD
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Package Description LEAD FREE, CASE 29-11, TO-92, TO-226, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3
Manufacturer Package Code 29-11
Reach Compliance Code unknown unknown
ECCN Code EAR99
Samacsys Manufacturer onsemi
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 55 V 50 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 4000 120
JEDEC-95 Code TO-226AA TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 1 1

Compare BC618RL1G with alternatives

Compare 2SC1741AT93Q with alternatives