BC6-T208-02 vs SSB6FP02060911NN feature comparison

BC6-T208-02 TE Connectivity

Buy Now Datasheet

SSB6FP02060911NN Thomas & Betts

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD THOMAS & BETTS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 3 2
Safety Approval CSA; UL UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Base Number Matches 3 1
Additional Feature POLYPROPYLENE, 94V-2
Rated Current 20 A
Rated Voltage 300 V
Wire Gauge 12 AWG

Compare SSB6FP02060911NN with alternatives