BC558CAMO
vs
BC558CRL1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Package Description
CYLINDRICAL, O-PBCY-T3
CASE 29, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
420
420
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.625 W
1.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
360 MHz
VCEsat-Max
0.65 V
Base Number Matches
1
2
Rohs Code
No
Part Package Code
TO-92
Pin Count
3
Manufacturer Package Code
CASE 29
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
EUROPEAN PART NUMBER
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
235
Terminal Finish
TIN LEAD
Transistor Application
AMPLIFIER
Compare BC558CAMO with alternatives
Compare BC558CRL1 with alternatives