BC558BRL1 vs BC558B-T/R feature comparison

BC558BRL1 onsemi

Buy Now Datasheet

BC558B-T/R NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code TO-92
Package Description CASE 29-11, TO-226, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 180 220
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 360 MHz 100 MHz
Base Number Matches 2 1
VCEsat-Max 0.65 V

Compare BC558BRL1 with alternatives

Compare BC558B-T/R with alternatives