BC558B
vs
BC558BTA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
TO-92
Package Description
CASE 29, 3 PIN
TO-92, 3 PIN
Pin Count
3
Manufacturer Package Code
29-11
135AR
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
4 Weeks
2 Days
Samacsys Manufacturer
onsemi
onsemi
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
200
200
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.625 W
0.625 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
150 MHz
Base Number Matches
11
1
Rohs Code
Yes
kg CO2e/kg
8.8
Average Weight (mg)
217.033
CO2e (mg)
1909.893
Samacsys Description
ON SEMICONDUCTOR - BC558BTA - TRANSISTOR, BIPOL, PNP, -30V, TO-92-3
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
219.001
Category CO2 Kg
8.8
CO2
1927.2088
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2020-01-16
CAS Accounted for Wt
95
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Transistor Application
SWITCHING
Compare BC558B with alternatives
Compare BC558BTA with alternatives