BC558A
vs
BC558A(AMMOPAK)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
DIODES INC
Part Package Code
TO-92
Package Description
PLASTIC, TO-92, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
110
110
JEDEC-95 Code
TO-226AA
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
150 MHz
Base Number Matches
31
1
Collector-Base Capacitance-Max
6 pF
Operating Temperature-Max
150 °C
VCEsat-Max
0.65 V
Compare BC558A with alternatives
Compare BC558A(AMMOPAK) with alternatives