BC557G/D10Z vs MPSA56/D27Z-18 feature comparison

BC557G/D10Z Texas Instruments

Buy Now Datasheet

MPSA56/D27Z-18 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector-Emitter Voltage-Max 45 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 50
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 50 MHz
Base Number Matches 1 1
Collector-Base Capacitance-Max 15 pF
VCEsat-Max 0.25 V

Compare BC557G/D10Z with alternatives

Compare MPSA56/D27Z-18 with alternatives