BC557BZL1
vs
BC337RL1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
TO-92
Package Description
CASE 29-11, TO-226, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
unknown
unknown
Additional Feature
EUROPEAN PART NUMBER
EUROPEAN PART NUMBER
Collector Current-Max (IC)
0.1 A
0.8 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
180
100
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
PNP
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
320 MHz
210 MHz
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8541.29.00.75
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1.5 W
VCEsat-Max
0.7 V
Compare BC557BZL1 with alternatives
Compare BC337RL1 with alternatives