BC557BZL1 vs 2N4403RL feature comparison

BC557BZL1 Rochester Electronics LLC

Buy Now Datasheet

2N4403RL Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-92
Package Description CASE 29-11, TO-226, 3 PIN CYLINDRICAL, O-PBCY-W3
Pin Count 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown unknown
Additional Feature EUROPEAN PART NUMBER EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.1 A 0.6 A
Collector-Emitter Voltage-Max 45 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 180 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-W3
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 320 MHz 200 MHz
Base Number Matches 2 8
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 8.5 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns
VCEsat-Max 0.75 V

Compare BC557BZL1 with alternatives

Compare 2N4403RL with alternatives