BC557B vs BC557 feature comparison

BC557B Semiconductors Ltd

Buy Now Datasheet

BC557 Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMICONDUCTORS LTD MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE Single
DC Current Gain-Min (hFE) 180 120
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 38 36
Package Description ,